ELK Products 924 technical specifications.
| Package/Case | Module |
| Load Current | 10A |
| Operating Supply Voltage | 24V |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ELK Products 924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.