Elma 01-1234 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | 4A994 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Elma 01-1234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.