Elma 1247.1541 technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | Gull Wing |
| Mounting | PC Mount |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 6 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 23.96 |
| Product Height (mm) | 10.96 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Cage Code | S3250 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 1247.1541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.