Elma 1848.1236 technical specifications.
| Actuator Style | Knob Shaft |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 12.14 |
| Actuator Diameter (mm) | 7.8 |
| Product Length (mm) | 32.2 |
| Product Height (mm) | 10.6 |
| Number of Terminals | 5 |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.1A |
| Cage Code | S3250 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 1848.1236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.