Elma 2.250.1031 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.5 |
| Product Height (mm) | 32.5 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@125VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 20000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | S3250 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2.250.1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.