Elma 2.251.0370 technical specifications.
| Type | Round Cap |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | S3250 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2.251.0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.