Elma 2.253.1004 technical specifications.
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 11.7 |
| Product Depth (mm) | 9.6 |
| Product Height (mm) | 6 |
| Package Type | DIP |
| Number of Terminals | 8 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Number of Positions | 4 |
| Cage Code | S3250 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2.253.1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.