Elma 2.253.6104 technical specifications.
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.7 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 7.8 |
| Package Type | DIP |
| Number of Terminals | 8 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 25V |
| Number of Positions | 4 |
| Cage Code | S3250 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2.253.6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.