Elma 2.258.3063 technical specifications.
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 9.8 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 6.8 |
| Number of Terminals | 5 |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Cage Code | S3250 |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2.258.3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.