Elma 2215.103 technical specifications.
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 2.1 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 3.75 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Power Rating | <=1VA |
| Electrical Life | 500Cycles |
| Cage Code | S3250 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Elma 2215.103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.