
The Elna DCK-3R3E224U-E is a 220mF SMD/SMT capacitor with a 3.3V voltage rating. It has an equivalent series resistance of 200 ohms and a tolerance of 80%. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It operates within a temperature range of -10°C to 60°C.
Elna DCK-3R3E224U-E technical specifications.
| Capacitance | 220mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DCK-3R3E224U-E to view detailed technical specifications.
No datasheet is available for this part.
