Elna DK-6R3D474T technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DK-6R3D474T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
