Elna DS-2R5H224U-HL technical specifications.
| Capacitance | 220mF |
| Package/Case | SMD/SMT |
| Diameter | 6.8mm |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DS-2R5H224U-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
