This cylindrical supercapacitor from Elna features a capacitance of 0.1F and a voltage rating of 5.5VDC. It has a tolerance of -20% to 80% and a lifetime of 1000 hours. The component is constructed with a cylindrical shape and is designed for through-hole mounting. It has a seated plane height of 5mm and a size of 11.5mm x 5mm. The operating temperature range is -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DX-5R5H104T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 4.5 |
| Seated Plane Height (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 11.5 X 5 |
| Capacitance | 0.1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Elna DX-5R5H104T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.