
The Elna DX-5R5H334U is a 330 millifarad aluminum electrolytic capacitor with a voltage rating of 5.5 volts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is available in a through hole package with a diameter of 11.5mm and a height of 5mm. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DX-5R5H334U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330mF |
| Package/Case | Aluminum |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DX |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5H334U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.