Elna DX-5R5H473T technical specifications.
| Capacitance | 47000uF |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Cylindrical |
| Lifetime | 1000h |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna DX-5R5H473T to view detailed technical specifications.
No datasheet is available for this part.