Elna DX-5R5H474SU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 5 |
| Capacitance | 470000 |
| DC Rated Voltage | 5.5 |
| Series | DX |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elna DX-5R5H474SU to view detailed technical specifications.
No datasheet is available for this part.