Elna LAH-100V472MS57# technical specifications.
| Capacitance | 4.7mF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 53mR |
| Ripple Current | 4.14A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Elna LAH-100V472MS57# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.