Elna LAH-200V471MS2# technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 529mR |
| Ripple Current | 1.47A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Elna LAH-200V471MS2# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.