Elna LAH-35V332MS1# technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 176mR |
| Ripple Current | 1.43A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Elna LAH-35V332MS1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.