Aluminium Electrolytic Capacitor 220 uF 400 VDC, LAH-400V221MS36#, Elna
Elna LAH-400V221MS36# technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 1.508R |
| Ripple Current | 870mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Elna LAH-400V221MS36# to view detailed technical specifications.
No datasheet is available for this part.