The LAT-160V102MS35#B is a 1000uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 25 x 40mm in size and has a leakage current of 3200uA at 5 minutes.
Elna LAT-160V102MS35#B technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.249Ohm |
| Ripple Current | 2200mA |
| Leakage Current | 3200@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna LAT-160V102MS35#B to view detailed technical specifications.
No datasheet is available for this part.