Cap Aluminum Lytic 22000uF 35V 20% (30 X 50mm) Snap-In 10mm 0.03 Ohm 6300mA 2000h 85°C
Elna LP5-35V223MS47 technical specifications.
| Capacitance | 22000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.03Ohm |
| Ripple Current | 6300mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LP5-35V223MS47 to view detailed technical specifications.
No datasheet is available for this part.