The Elna LPG-160V471MS2 is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It features a low ESR of 0.353 and a maximum impedance of 0.36 at 20°C and 100kHz. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
Elna LPG-160V471MS2 technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.353Ohm |
| Ripple Current | 1730mA |
| Leakage Current | 1504@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.36@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPG-160V471MS2 to view detailed technical specifications.
No datasheet is available for this part.