The Elna LPG-160V561MS1 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a low ESR of 0.296 and a high ripple current of 1820. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours.
Elna LPG-160V561MS1 technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.296Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 1792@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.31@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPG-160V561MS1 to view detailed technical specifications.
No datasheet is available for this part.