The Elna LPG-250V681MS2 is a 680uF electrolytic capacitor rated for 250VDC with a tolerance of 20%. It features a low ESR of 0.366 and a maximum impedance of 0.15 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -25 to 105°C.
Elna LPG-250V681MS2 technical specifications.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.15@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPG-250V681MS2 to view detailed technical specifications.
No datasheet is available for this part.