The Elna LPT-160V681MS42 is a 680uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a low ESR of 0.366 and a high ripple current of 1820. This capacitor is designed for long lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. It is available in a through-hole package with a snap-in termination style.
Elna LPT-160V681MS42 technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPT-160V681MS42 to view detailed technical specifications.
No datasheet is available for this part.