The LPX-160V102MS54 is a 160VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -25°C to 105°C.
Elna LPX-160V102MS54 technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2150mA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPX-160V102MS54 to view detailed technical specifications.
No datasheet is available for this part.