The Elna LPX-200V471MS34 is a 200VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a DC rated voltage of 200V and a ripple current of 1450. The capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Elna LPX-200V471MS34 technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1450mA |
| Lifetime | 5000h |
| Size | 25 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPX-200V471MS34 to view detailed technical specifications.
No datasheet is available for this part.