The LPX-200V561MS35 is a 200VDC aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a maximum operating temperature range of -25 to 105 degrees Celsius and is designed for through hole mounting. The capacitor is rated for a lifetime of 5000 hours and has a ripple current of 1550. It measures 25 by 40 in size and has a snap-in termination style.
Elna LPX-200V561MS35 technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1550mA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPX-200V561MS35 to view detailed technical specifications.
No datasheet is available for this part.