The Elna LPX-400V121MS34 is a 120uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours. With a ripple current of 600, it is suitable for applications requiring high capacitance and voltage stability.
Elna LPX-400V121MS34 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 600mA |
| Lifetime | 5000h |
| Size | 25 X 35mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPX-400V121MS34 to view detailed technical specifications.
No datasheet is available for this part.