The Elna LPX-400V680MS23 is a 68uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours. It measures 22 X 30 in size and is suitable for applications requiring high capacitance and voltage ratings.
Elna LPX-400V680MS23 technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 400mA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna LPX-400V680MS23 to view detailed technical specifications.
No datasheet is available for this part.