Elna PVH-16V390MF60E-R2 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 37mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Elna PVH-16V390MF60E-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.