The Elna PVM-10V680ME60E-R2 is a 68uF aluminum electrolytic capacitor with a voltage rating of 10V. It features a radial package and surface mount design, suitable for use in applications where space is limited. The capacitor has an equivalent series resistance of 28 milliohms and a tolerance of 20%. Operating temperatures range from -55°C to 105°C. The component is packaged in cut tape for easy handling and assembly.
Elna PVM-10V680ME60E-R2 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 28mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | PVM |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Elna PVM-10V680ME60E-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.