The Elna PVM-16V121MG70E-R2 is a 120uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It features a radial package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 24mR and operates within a temperature range of -55°C to 105°C. It is packaged in cut tape and is part of the PVM series.
Elna PVM-16V121MG70E-R2 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | PVM |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Elna PVM-16V121MG70E-R2 to view detailed technical specifications.
No datasheet is available for this part.