This Elna PVS-35V470MG70-R2 is a surface mount polymer capacitor with a capacitance of 47uF and a voltage rating of 35VDC. It has a tolerance of 20% and an ESR of 0.035. The capacitor is designed for a lifetime of 2000 hours and operates within a temperature range of -55 to 105 degrees Celsius. It is constructed as a cylindrical component with a size of 8mm in diameter and 6.7mm in height, and has a case code of G70.
Elna PVS-35V470MG70-R2 technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 6.7 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 6.7 |
| Case Code | G70 |
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Ripple Current | 2800mA |
| Leakage Current | 822.5@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna PVS-35V470MG70-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.