The R2A-10V101M is a 100uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It is designed for through hole mounting with a radial termination style and 2.5mm terminal pitch. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. It is suitable for use in a variety of applications requiring a standard aluminum electrolytic capacitor.
Elna R2A-10V101M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 105mA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R2A-10V101M to view detailed technical specifications.
No datasheet is available for this part.