Elna's R3A-10V101M is a 10V 100uF aluminum electrolytic capacitor with 20% tolerance, rated for a DC voltage of 10V and a ripple current of 95. It has a lifetime of 1000 hours and operates between -40°C and 85°C. The component is available in a through-hole radial package with a terminal pitch of 2.5mm and a size of 6.3 x 5mm.
Elna R3A-10V101M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 95mA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna R3A-10V101M to view detailed technical specifications.
No datasheet is available for this part.