The Elna RC2-25V100MD1# is a 10uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a ripple current of 30 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 1.5mm.
Elna RC2-25V100MD1# technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 30mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RC2-25V100MD1# to view detailed technical specifications.
No datasheet is available for this part.