Elna RC2-35V100MD1# technical specifications.
| Mounting | Through Hole |
| Cage Code | S3997 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RC2-35V100MD1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.