The Elna RC2-50V4R7MS is a 4.7uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a radial termination style and through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 1.5mm. It operates over a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. The Elna RC2-50V4R7MS is a standard aluminum electrolytic capacitor suitable for general-purpose applications.
Elna RC2-50V4R7MS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 24mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RC2-50V4R7MS to view detailed technical specifications.
No datasheet is available for this part.