This Elna RC2-63VR47MB capacitor features a capacitance of 0.47uF and a working voltage of 63VDC with a tolerance of 20%. It is an aluminum electrolytic type with a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a size of 4 X 7. It operates within a temperature range of -40 to 85 degrees Celsius.
Elna RC2-63VR47MB technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 8mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RC2-63VR47MB to view detailed technical specifications.
No datasheet is available for this part.