This 10V 100uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a ripple current of 95 and a leakage current of 3 microamps at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is rated for a lifetime of 1000 hours and is suitable for through hole mounting.
Elna RC3-10V101M technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 95mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RC3-10V101M to view detailed technical specifications.
No datasheet is available for this part.