The Elna RC3-4V330M is a 33uF aluminum electrolytic capacitor rated for 4VDC with 20% tolerance. It has a DC rated voltage of 4V and a ripple current of 30. The capacitor is designed for a lifetime of 1000 hours and operates within a temperature range of -40°C to 85°C. It is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 1.5mm.
Elna RC3-4V330M technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 30mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RC3-4V330M to view detailed technical specifications.
No datasheet is available for this part.