This 10V 1000uF aluminum electrolytic capacitor features a 20% capacitance tolerance and a negative capacitance tolerance of -20. It has a ripple current of 620 and a leakage current of 100uA at 2 minutes. The capacitor is rated for a lifetime of 2000 hours and operates between -40°C and 85°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Elna RE2-10V102MMA technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 620mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna RE2-10V102MMA to view detailed technical specifications.
No datasheet is available for this part.