This 10V 10000uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature range of -40°C to 85°C. It has a ripple current rating of 2750 and a leakage current of 1000μA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 18 x 35.5mm.
Elna RE2-10V103MMA technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2750mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Elna RE2-10V103MMA to view detailed technical specifications.
No datasheet is available for this part.