The Elna RE3-10V102MMA is a 1000uF aluminum electrolytic capacitor with a 10VDC voltage rating and 20% tolerance. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. It operates over a temperature range of -40°C to 85°C.
Elna RE3-10V102MMA technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 620mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RE3-10V102MMA to view detailed technical specifications.
No datasheet is available for this part.