The Elna RE3-16V331MG3#F1 is a 16VDC electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a DC rated voltage of 16V and an ESR of 1.01. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 3.5mm and is rated for operation between -40°C and 85°C.
Elna RE3-16V331MG3#F1 technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 1.01Ohm |
| Ripple Current | 383mA |
| Leakage Current | 158.4@1Min|52.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-16V331MG3#F1 to view detailed technical specifications.
No datasheet is available for this part.