The Elna RE3-250V3R3M is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 101. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Elna RE3-250V3R3M technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 101Ohm |
| Ripple Current | 48mA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Elna RE3-250V3R3M to view detailed technical specifications.
No datasheet is available for this part.