The Elna RE3-250V3R3MG3#S1 is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a working voltage of 250VDC. It has a tolerance of 20% and a DC rated voltage of 250V. The capacitor has an equivalent series resistance (ESR) of 10.1 and a ripple current of 48. It features a leakage current of 122.5 microamps at one minute and a lifetime of 2000 hours. The Elna RE3-250V3R3MG3#S1 is available in a through-hole package with a radial termination style and a terminal pitch of 3.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Elna RE3-250V3R3MG3#S1 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 10.1Ohm |
| Ripple Current | 48mA |
| Leakage Current | 122.5@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elna RE3-250V3R3MG3#S1 to view detailed technical specifications.
No datasheet is available for this part.